
Female quick disconnect terminal for 14-18 AWG discrete wire, featuring a brass body with tin plating and a black nylon insulation. This insulated terminal offers a mating tab width of 4.75mm and a tab thickness of 0.02 inches, with a total length of 1.117 inches. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Supplied on tape and reel for efficient application.
TE Connectivity 521212-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.57mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.117inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521212-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.