Rectangular wire housing, 2-position, straight orientation, for wire-to-wire connector systems. Features a 15.11mm pitch and quick connect termination. Constructed from Nylon, Polyamide, PA66 with brass contacts, this insulated receptacle offers mating alignment and retention. Operates within a temperature range of -40°C to 221°C and boasts a UL94 V-2 flammability rating.
TE Connectivity 521253-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Red |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 1.04inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 15.11mm |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521253-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.