TE Connectivity 521274-4 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.525inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521274-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.