Female quick disconnect terminal for 14-18 AWG discrete wire, featuring a 6.35mm mating tab width and tin contact plating. This insulated terminal, constructed from brass with a nylon insulation material, offers a 4.57mm insulation diameter and supports insulated wire. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Packaged on tape and reel for efficient handling.
TE Connectivity 521317-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.57mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 33.53mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521317-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.