3-position, 1-row shrouded header and receptacle with a 5mm pitch. Features rectangular, tab-style contacts made of brass with tin plating and a tin mating finish. Designed for through-hole mounting with vertical PCB orientation and a 3.5mm tail length for solder termination. Operates within a temperature range of -40°C to 120°C, with UL94 V-0 flammability rating. Insulation material is black nylon, and it includes mating and PCB mount alignment.
TE Connectivity 521383-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 144 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521383-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.