
Right-angle, through-hole mounted header with 5 positions and 5 contacts. Features brass contacts with tin plating, a 5mm pitch, and a 14.9mm height. Constructed from UL94 V-0 rated black nylon insulation, this fully insulated component offers mating and PCB mount alignment. Termination is via solder, with a 3.5mm tail length.
TE Connectivity 521384-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.9mm |
| Insulation | Fully Insulated |
| Length | 0.66inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521384-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
