Right-angle, 4-position power connector with a 5mm pitch, featuring brass contacts with tin plating for reliable power transmission. This through-hole mounted header offers a 12.8mm height and 0.88-inch length, constructed from black UL94 V-0 rated Nylon for durability and safety. Designed for demanding applications, it operates within a temperature range of -40°C to 120°C and includes mating alignment features.
TE Connectivity 521386-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Insulation Material | Nylon |
| Length | 0.88inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521386-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.