TE Connectivity 521388-3 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521388-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.