
The TE Connectivity Mark III wire housing is a 6-position receptacle with a blue nylon housing and 5mm pitch. It features a quick connect termination and is designed for free-hanging mounting. The housing is made from UL94 V-0 rated material and is compliant with ELV and RoHS regulations. It has a straight orientation and a loose piece packaging.
TE Connectivity 521435-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.36inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 29.96mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Loose Piece |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
