Female quick disconnect terminal for 18-22AWG discrete wire, featuring a brass construction and unplated finish. This insulated terminal, with a 3.05mm insulation diameter, offers a 0.11-inch mating tab width and 1.18-inch length. Operating within a temperature range of -40°C to 105°C, it is UL94 V-2 flammability rated and RoHS compliant. Packaged on tape and reel for efficient application.
TE Connectivity 521436-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 1.18inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521436-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.