
Female quick disconnect terminal for 18-22 AWG discrete wire, featuring a 4.75mm mating tab width and 2.79mm insulation diameter. Constructed from natural, unplated brass, this insulated terminal offers a crimp termination and supports insulated wire. Operating within a temperature range of -40°C to 105°C, it is UL94 V-2 flammability rated and RoHS compliant. Packaged on tape and reel, this component is designed for free-hanging mounting.
TE Connectivity 521470-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 23.155mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.