TE Connectivity 521488-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.915inch |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521488-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.