TE Connectivity 521498-6 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Red |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521498-6 to view detailed technical specifications.
No datasheet is available for this part.