Female quick disconnect terminal for 14-18 AWG discrete wire, featuring a brass body with tin plating and a natural color. This insulated terminal, constructed with a nylon insulation material, offers a straight orientation and free-hanging mount. It supports insulated wire with an insulation diameter of 0.17 inches and operates within a temperature range of -40°C to 105°C. The terminal measures 34.7mm in length with a 6.35mm mating tab width, 0.25 inch tab width, and 0.032 inch tab thickness. Packaged on tape and reel, this RoHS and ELV compliant component has a UL94 V-0 flammability rating.
TE Connectivity 521567-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 34.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.