
Female quick disconnect terminal for 16-18 AWG discrete wire. Features brass construction with natural color and tin plating (1.016µm thickness). Rated for 105°C maximum operating temperature and UL94 V-0 flammability. Insulated design with support for wire diameters up to 0.21 inches. Mating tab dimensions are 4.75mm width and 0.02 inch thickness. Packaged on tape and reel for automated assembly.
TE Connectivity 521586-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 27.56mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521586-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.