
Female quick disconnect terminal for 18-22AWG discrete wire, featuring a brass body with natural tin plating (1.016µm thickness). This insulated receptacle offers a 4.75mm mating tab width and 0.02-inch tab thickness, with a 2.79mm insulation diameter and insulated wire support. Operating within a -40°C to 105°C range, it is RoHS compliant and UL94 V-0 flammability rated. Packaged on a tape and reel for 2400 units.
TE Connectivity 521596-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 23.155mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521596-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
