Female quick disconnect terminal, designed for 18-22AWG discrete wire. Features a 4.75mm mating tab width and 0.032 inch tab thickness. Constructed from brass with a natural color and unplated finish. Operates within a temperature range of -40°C to 105°C, with UL94 V-2 flammability rating. Insulated for wire support, with an insulation diameter of 2.79mm. Packaged on tape and reel for efficient handling.
TE Connectivity 521598-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 23.155mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.