Female quick disconnect terminal, insulated, for discrete wire. Features a 4.75mm mating tab width and accepts 14-20 AWG wire gauges. Constructed from brass with a white, UL94 V-0 rated insulation, offering a 3.81mm insulation diameter. Operates within a temperature range of -40°C to 105°C. Packaged on tape and reel for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 521601-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 23.155mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521601-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.