
Female quick disconnect terminal, designed for discrete wire applications with a 14-18 AWG wire gauge range. Features a brass construction with tin plating for reliable conductivity and a natural color finish. Offers insulated wire support with a maximum insulation diameter of 4.57mm and a mating tab width of 6.35mm. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This component is RoHS and ELV compliant, supplied on a reel/strip for efficient assembly.
TE Connectivity 521632-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.57mm |
| Length | 1.37inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521632-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
