
Female quick disconnect terminal for 14-20 AWG discrete wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from brass with tin plating, this insulated terminal supports a 4.06mm insulation diameter and operates within a -40°C to 105°C temperature range. The component is UL94 V-0 flammability rated, RoHS compliant, and supplied on a tape and reel for efficient assembly.
TE Connectivity 521633-2 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 23.027mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521633-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
