TE Connectivity 521662-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521662-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.