TE Connectivity 521743-1 technical specifications.
| Color | Natural |
| Depth | 24mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 9.98mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.