TE Connectivity 521744-1 technical specifications.
| Color | Natural |
| Depth | 32.51mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.62mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 44000 |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521744-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.