TE Connectivity 521766-2 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521766-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.