TE Connectivity 521782-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 0.362inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521782-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.