TE Connectivity 521831-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Length | 1.165inch |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.