TE Connectivity 521843-1 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 12000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.