TE Connectivity 521844-1 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Package Quantity | 84000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Power |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521844-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.