TE Connectivity 521846-1 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521846-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.