TE Connectivity 521848-2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Diameter | 4.32mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Standard |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521848-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.