
Automotive-grade splice terminal for 14-16 AWG copper wire. Features nickel-plated copper body and contacts for enhanced conductivity and corrosion resistance. Non-insulated, female gender with a crimp termination method. Terminal length is 25.12mm, depth 11.53mm. Packaged in a box of 250 units. RoHS compliant.
TE Connectivity 52195 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 11.53mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 25.12mm |
| Package Quantity | 250 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Termi-Foil |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.