Non-insulated female ring tongue terminal for 6 AWG wire, featuring a 5mm stud diameter and 30mm length. Constructed from copper with tin plating for reliable conductivity. Designed for free-hanging mounting and tape and reel packaging, this component is RoHS compliant.
TE Connectivity 52197-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.181inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Width | 10.3mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.