Female quick disconnect terminal for 16-18 AWG discrete wire, featuring a brass body with tin plating and a white insulated housing. This receptacle offers insulated wire support, a mating tab width of 4.75mm, and an insulation diameter of 0.21 inches. Operating within a temperature range of -40°C to 105°C, it is RoHS and ELV compliant, with a UL94 V-2 flammability rating. The terminal measures 27.56mm in length and is supplied on a reel/strip in bulk packaging.
TE Connectivity 521995-2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.21inch |
| Length | 27.56mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Plating | Tin |
| Plating Thickness | 1.016um |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.