Female quick disconnect terminal for 14-18 AWG discrete wire. Features brass construction with an insulated, white nylon housing. Operating temperature range of -40°C to 105°C. Mating tab dimensions are 6.35mm width and 0.81mm thickness. UL94 V-2 flammability rating. Packaged on tape and reel for automated assembly.
TE Connectivity 521997-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Length | 34.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 521997-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.