
Vertical PCB mount SMB female connector featuring a brass body with nickel plating and a PTFE dielectric. This straight, through-hole termination component offers 50 Ohm impedance and operates up to 4 GHz with a maximum insertion loss of 0.3dB. Designed for 500 mating cycles, it supports a voltage rating of 335V and operates within a temperature range of -65°C to 165°C.
TE Connectivity 5221111-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Height | 8.25mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
