
Vertical PCB mount BNC connector, female, straight orientation, 50 Ohm impedance, operating frequency up to 4 GHz. Features a zinc body with tin plating, gold-plated bronze center contact, and polyester dielectric. Rated for 500V, 500 mating cycles, and operates from -55°C to 85°C. Termination is solder, with a tail length of 4.83mm.
TE Connectivity 5221123-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 11.02mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4.83mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221123-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
