
75 Ohm BNC bulkhead jack, female, straight orientation, designed for cable-to-panel connection. Features a zinc body with nickel plating and gold-plated copper contacts, operating from 0 to 2 GHz with a maximum frequency of 2 GHz. This connector offers 500 mating cycles, a voltage rating of 500V, and an insertion loss of 0.15dB. Constructed with a polyethylene dielectric and insulation, it operates within a temperature range of -55°C to 85°C.
TE Connectivity 5221221-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221221-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.