
Straight panel mount RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 2GHz with a maximum frequency of 2GHz. Features a zinc body with nickel plating, gold-plated copper center contact, and polyethylene dielectric. Designed for crimp termination, this male connector offers 500 mating cycles and a voltage rating of 500V. It has a maximum operating temperature of 85°C and a minimum of -65°C, with a typical insertion loss of 0.15dB.
TE Connectivity 5221221-7 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221221-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.