
RF coaxial connector, female, straight orientation, 75 Ohm impedance, operating up to 2GHz. Features brass body with nickel plating and gold-plated brass center contacts. Designed for through-hole PCB mounting with solder termination. Rated for 500V, with a temperature range of -65°C to 85°C and 500 mating cycles. Compliant with MIL-C-39012 standards and RoHS.
TE Connectivity 5221336-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.47mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.47mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221336-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
