RF coaxial connector, BNC series, straight orientation, male gender, designed for 0Hz to 4GHz operating frequency with 75 Ohm impedance. Features brass body with silver plating and brass contacts with gold plating. Utilizes PTFE dielectric material and offers press-fit and through-hole mounting with vertical PCB mounting orientation. Rated for a maximum operating temperature of 165°C and a minimum of -65°C.
TE Connectivity 5221336-4 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.47mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 17.47mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221336-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.