Right-angle male RF coaxial connector with a 75 Ohm impedance, designed for cable mounting. Features a zinc body with nickel plating and brass contacts with gold plating. Operates from 0 Hz to 2 GHz with a maximum frequency of 2 GHz and a voltage rating of 500V. Suitable for a temperature range of -55°C to 85°C, with a crimp termination.
TE Connectivity 5221402-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 27.18mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 39.88mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221402-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.