TE Connectivity 5221506-3 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 7GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221506-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.