Straight, male RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 7GHz. Features a brass body with nickel plating and gold-plated contacts, utilizing polymethylpentene for dielectric and insulation. This cable mount connector supports crimp termination and has a voltage rating of 500V, with an operating temperature range of -55°C to 85°C. Supplied in cartons of 300 units.
TE Connectivity 5221506-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 29.46mm |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221506-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.