
Male, straight RF coaxial connector with 50 Ohm impedance. Features brass body with nickel plating and brass contacts with gold plating. Utilizes polyethylene dielectric. Rated for -55°C to 85°C operating temperature. Designed for ST cable mounting and free-hanging applications.
TE Connectivity 5221629-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 34.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221629-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
