TE Connectivity 5221980-1 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Gold |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.