TE Connectivity 5221980-5 technical specifications.
| Contact Type | Pin |
| Impedance | 50R |
| Length | 27.43mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221980-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.