TE Connectivity 5221981-5 technical specifications.
| Contact Type | Power |
| Gender | Female |
| Height | 5.94mm |
| Impedance | 50R |
| Length | 24.28mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5221981-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.