Right angle, female RF connector with a 75 Ohm impedance, designed for PCB mounting. Features a zinc body with nickel plating and a metal case, housing gold-plated copper contacts. Operates from DC to 4 GHz with a maximum frequency of 2 GHz, and a voltage rating of 500V. Dielectric and insulation are Polymethylpentene, with a solder termination. Rated for 500 mating cycles and an operating temperature range of -55°C to 85°C.
TE Connectivity 5222092-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Height | 15.88mm |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5222092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
