
Male TNC RF coaxial connector with a straight, standard orientation. Features a brass body with nickel plating and gold-plated brass center contacts. Designed for 50 Ohm impedance and operates up to 7 GHz. Termination is via crimp for coaxial cable. Rated for 500V and 500 mating cycles, with an operating temperature range of -55°C to 85°C.
TE Connectivity 5222506-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 7GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Mating Cycles | 500 |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5222506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.