60-position male header with 5 rows, featuring a 0.079-inch pitch and 2mm row spacing. This straight, through-hole mount connector offers a 3A contact current rating with gold/tin plating on bronze contacts. Operating temperature range is -55°C to 125°C, with a 30V voltage rating and UL94 V-0 flammability.
TE Connectivity 5223000-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Number of Signal Positions | 60 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 0.22inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5223000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.